80 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRAF-04-20-50-00-N

DigiKey Part Number
4134-VSRAF-04-20-50-00-N-ND
Manufacturer
Manufacturer Product Number
VSRAF-04-20-50-00-N
Description
HIGH SPEED / HIGH DENSITY CONNEC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
VSRAF-04-20-50-00-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
4
Number of Columns
20
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Jackscrew Socket
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 122,37000 Kč9 122,37 Kč
107 755,71600 Kč77 557,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 122,37000 Kč
Unit Price with VAT:11 038,06770 Kč