40 Connector Header, Male Pins Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSM-04-10-250-50-00-G

DigiKey Part Number
4134-VSM-04-10-250-50-00-G-ND
Manufacturer
Manufacturer Product Number
VSM-04-10-250-50-00-G
Description
HIGH SPEED / HIGH DENSITY CONNEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Connector Header, Male Pins Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
VSM-04-10-250-50-00-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
4
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Jackscrew Socket
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 152,71000 Kč2 152,71 Kč
101 829,82900 Kč18 298,29 Kč
1001 555,73130 Kč155 573,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 152,71000 Kč
Unit Price with VAT:2 604,77910 Kč