150 Connector Receptacle, Female Sockets Through Hole Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSF-05-30-50-03-N

DigiKey Part Number
4134-VSF-05-30-50-03-N-ND
Manufacturer
Manufacturer Product Number
VSF-05-30-50-03-N
Description
HIGH SPEED / HIGH DENSITY CONNEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Connector Receptacle, Female Sockets Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
VSF-05-30-50-03-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
5
Number of Columns
30
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Jackscrew Socket
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 572,31000 Kč4 572,31 Kč
103 887,04500 Kč38 870,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 572,31000 Kč
Unit Price with VAT:5 532,49510 Kč