160 Connector Receptacle, Female Sockets Through Hole Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSF-04-40-50-00-G1

DigiKey Part Number
4134-VSF-04-40-50-00-G1-ND
Manufacturer
Manufacturer Product Number
VSF-04-40-50-00-G1
Description
HIGH SPEED / HIGH DENSITY CONNEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 Connector Receptacle, Female Sockets Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
VSF-04-40-50-00-G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
160
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
4
Number of Columns
40
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Jackscrew Socket
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 917,73000 Kč4 917,73 Kč
104 180,72300 Kč41 807,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 917,73000 Kč
Unit Price with VAT:5 950,45330 Kč