120 Connector Receptacle, Female Sockets Through Hole Black High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSF-04-30-50-00-N

DigiKey Part Number
4134-VSF-04-30-50-00-N-ND
Manufacturer
Manufacturer Product Number
VSF-04-30-50-00-N
Description
HIGH SPEED / HIGH DENSITY CONNEC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Through Hole Black High Speed
Datasheet
 Datasheet
EDA/CAD Models
VSF-04-30-50-00-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
4
Number of Columns
30
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Jackscrew Socket
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 786,43000 Kč2 786,43 Kč
102 368,70000 Kč23 687,00 Kč
1002 083,00160 Kč208 300,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 786,43000 Kč
Unit Price with VAT:3 371,58030 Kč