
VRRAM-06-10-50-00-N | |
|---|---|
DigiKey Part Number | 4134-VRRAM-06-10-50-00-N-ND |
Manufacturer | |
Manufacturer Product Number | VRRAM-06-10-50-00-N |
Description | HIGH SPEED / HIGH DENSITY CONNEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | VRRAM-06-10-50-00-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 60 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide, Jackscrew Socket | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 137,32000 Kč | 14 137,32 Kč |
| 10 | 12 305,08000 Kč | 123 050,80 Kč |
| Unit Price without VAT: | 14 137,32000 Kč |
|---|---|
| Unit Price with VAT: | 17 106,15720 Kč |

