
VRF-04-10-50-03-G | |
|---|---|
DigiKey Part Number | 4134-VRF-04-10-50-03-G-ND |
Manufacturer | |
Manufacturer Product Number | VRF-04-10-50-03-G |
Description | HIGH SPEED / HIGH DENSITY CONNEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Receptacle, Female Sockets Through Hole Gray High Speed |
Datasheet | Datasheet |
EDA/CAD Models | VRF-04-10-50-03-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrew Socket | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Gray | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 105,11000 Kč | 4 105,11 Kč |
| 10 | 3 489,80500 Kč | 34 898,05 Kč |
| Unit Price without VAT: | 4 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 967,18310 Kč |

