10 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Female Sockets Crimp
TMR-LTAN09-010ASC00A
TMR-LTAN09-010ASC00A
AirBorn - A Molex Company: TriMate Circular Connectors

TMR-LTAN09-010ASC00A

DigiKey Part Number
4134-TMR-LTAN09-010ASC00A-ND
Manufacturer
Manufacturer Product Number
TMR-LTAN09-010ASC00A
Description
CONN RCPT FMALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
TMR-LTAN09-010ASC00A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
-
Shell Size - Insert
9-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Tin Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aviation, Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 438,77000 Kč4 438,77 Kč
103 933,53400 Kč39 335,34 Kč
Manufacturers Standard Package
Unit Price without VAT:4 438,77000 Kč
Unit Price with VAT:5 370,91170 Kč