10 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Male Pins Crimp
TMP-BTAN09-010APC00A
TMP-BTAN09-010APC00A
AirBorn - A Molex Company: TriMate Circular Connectors

TMP-BTAN09-010APC00A

DigiKey Part Number
4134-TMP-BTAN09-010APC00A-ND
Manufacturer
Manufacturer Product Number
TMP-BTAN09-010APC00A
Description
CONN PLUG MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
TMP-BTAN09-010APC00A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
-
Shell Size - Insert
9-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Tin Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aviation, Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 164,32000 Kč4 164,32 Kč
103 690,31500 Kč36 903,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 164,32000 Kč
Unit Price with VAT:5 038,82720 Kč