RM362-122-441-5501-076 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8 342,03250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8 145,28250 Kč
Datasheet
Image for RM362-122-441-5501-076 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM362-122-441-5501-076

DigiKey Part Number
4134-RM362-122-441-5501-076-ND
Manufacturer
Manufacturer Product Number
RM362-122-441-5501-076
Description
RM362-122-441-5501-076
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
122 Position Receptacle Connector 0.075" (1.91mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Gray
Part Status
Active
Insulation Height
0.275" (6.99mm)
Connector Type
Contact Length - Post
0.109" (2.76mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Mating Guide, Mounting Flange
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
750V
Number of Rows
3
Insulation Material
Polyphenylene Sulfide (PPS)
Row Spacing - Mating
0.075" (1.91mm)
Contact Shape
Circular
Mounting Type
Through Hole, Right Angle
Contact Material
Beryllium Copper
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM362-122-441-5500-076Molex04134-RM362-122-441-5500-076-ND8 342,03250 KčParametric Equivalent
RM362-122-441-5800Molex04134-RM362-122-441-5800-ND8 145,28250 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48 342,03250 Kč33 368,13 Kč
Unit Price without VAT:8 342,03250 Kč
Unit Price with VAT:10 093,85933 Kč