


RM362-011-442-2900-076 | |
|---|---|
DigiKey Part Number | 4134-RM362-011-442-2900-076-ND |
Manufacturer | |
Manufacturer Product Number | RM362-011-442-2900-076 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 11 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide, Mounting Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 957,01000 Kč | 1 957,01 Kč |
| 10 | 1 663,52500 Kč | 16 635,25 Kč |
| 100 | 1 415,26520 Kč | 141 526,52 Kč |
| Unit Price without VAT: | 1 957,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 367,98210 Kč |

