


RM312-035-121-5500 | |
|---|---|
DigiKey Part Number | 4134-RM312-035-121-5500-ND |
Manufacturer | |
Manufacturer Product Number | RM312-035-121-5500 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Connector Plug, Male Pins Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 35 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 706,72000 Kč | 1 706,72 Kč |
| 10 | 1 450,75200 Kč | 14 507,52 Kč |
| 100 | 1 233,41410 Kč | 123 341,41 Kč |
| Unit Price without VAT: | 1 706,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 065,13120 Kč |


