20 Connector Plug, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Connector Plug, Male Pins Through Hole, Right Angle
AirBorn - A Molex Company: R and W 55302 Connectors

RM252-020-321-5500

DigiKey Part Number
4134-RM252-020-321-5500-ND
Manufacturer
Manufacturer Product Number
RM252-020-321-5500
Description
RECTANGULAR PCB CONNECTORS (0.07
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Connector Plug, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
20
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
2
Number of Columns
10
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1875,20000 Kč875,20 Kč
10743,83300 Kč7 438,33 Kč
100632,35480 Kč63 235,48 Kč
Manufacturers Standard Package
Unit Price without VAT:875,20000 Kč
Unit Price with VAT:1 058,99200 Kč