


RM232-050-101-5500 | |
|---|---|
DigiKey Part Number | 4134-RM232-050-101-5500-ND |
Manufacturer | |
Manufacturer Product Number | RM232-050-101-5500 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Plug, Male Pins Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 2 | |
Number of Columns | 25 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 063,26000 Kč | 2 063,26 Kč |
| 10 | 1 753,85800 Kč | 17 538,58 Kč |
| 25 | 1 644,14360 Kč | 41 103,59 Kč |
| 50 | 1 565,76200 Kč | 78 288,10 Kč |
| 100 | 1 499,51970 Kč | 149 951,97 Kč |
| Unit Price without VAT: | 2 063,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 496,54460 Kč |

