20 Connector Plug, Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Connector Plug, Male Pins Panel Mount
AirBorn - A Molex Company: R and W 55302 Connectors

RM212-020-111-2900

DigiKey Part Number
4134-RM212-020-111-2900-ND
Manufacturer
Manufacturer Product Number
RM212-020-111-2900
Description
RECTANGULAR PCB CONNECTORS (0.07
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Connector Plug, Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
20
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
2
Number of Columns
10
Mounting Type
Panel Mount
Termination
Solder Cup
Contact Layout, Typical
-
Features
Mating Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 157,20000 Kč1 157,20 Kč
10983,58800 Kč9 835,88 Kč
100836,20550 Kč83 620,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 157,20000 Kč
Unit Price with VAT:1 400,21200 Kč