


NM-222-037-261-JCAC | |
|---|---|
DigiKey Part Number | 4134-NM-222-037-261-JCAC-ND |
Manufacturer | |
Manufacturer Product Number | NM-222-037-261-JCAC |
Description | CABLE ASSY D-NANO-D 37P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 436,74000 Kč | 17 436,74 Kč |
| 10 | 14 825,32300 Kč | 148 253,23 Kč |
| Unit Price without VAT: | 17 436,74000 Kč |
|---|---|
| Unit Price with VAT: | 21 098,45540 Kč |

