


NK-2D2-025-225-TH00 | |
|---|---|
DigiKey Part Number | 4134-NK-2D2-025-225-TH00TR-ND - Tape & Reel (TR) 4134-NK-2D2-025-225-TH00CT-ND - Cut Tape (CT) 4134-NK-2D2-025-225-TH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NK-2D2-025-225-TH00 |
Description | CONN D-TYPE PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.025 Pitch x 0.025 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (0-80) | |
Termination | Wire Leads | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 681,35000 Kč | 6 681,35 Kč |
| 10 | 5 441,98900 Kč | 54 419,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4 790,33240 Kč | 119 758,31 Kč |
| Unit Price without VAT: | 6 681,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 084,43350 Kč |






