15 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Type, Nano-D Receptacle, Female Sockets Connector
AirBorn - A Molex Company: N Series Nano D Connectors

NK-2B2-015-225-TH00

DigiKey Part Number
4134-NK-2B2-015-225-TH00TR-ND - Tape & Reel (TR)
4134-NK-2B2-015-225-TH00CT-ND - Cut Tape (CT)
4134-NK-2B2-015-225-TH00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NK-2B2-015-225-TH00
Description
CONN D-TYPE RCPT 15POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (0-80)
Termination
Wire Leads
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15 208,34000 Kč5 208,34 Kč
104 126,38000 Kč41 263,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
253 720,10640 Kč93 002,66 Kč
503 483,18180 Kč174 159,09 Kč
Manufacturers Standard Package
Unit Price without VAT:5 208,34000 Kč
Unit Price with VAT:6 302,09140 Kč