
MOLEX-POSTER | |
|---|---|
DigiKey Part Number | MOLEX-POSTER-ND |
Manufacturer | |
Manufacturer Product Number | MOLEX-POSTER |
Description | MOLEX ACADEMIC POSTER |
Customer Reference | |
Detailed Description | Poster and Signs For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Poster and Signs | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 5 | 77,81800 Kč | 389,09 Kč |
| 10 | 73,11500 Kč | 731,15 Kč |
| 25 | 67,66400 Kč | 1 691,60 Kč |
| 50 | 64,03560 Kč | 3 201,78 Kč |
| 100 | 60,79130 Kč | 6 079,13 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |




