69 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-332-069-000-4100

DigiKey Part Number
4134-MM-332-069-000-4100-ND
Manufacturer
Manufacturer Product Number
MM-332-069-000-4100
Description
EMI/RFI BACKSHELL WITH STANDARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
69 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
69
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws 2-56
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 503,14000 Kč8 503,14 Kč
107 229,08600 Kč72 290,86 Kč
257 056,90720 Kč176 422,68 Kč
Unit Price without VAT:8 503,14000 Kč
Unit Price with VAT:10 288,79940 Kč