
MM-2C3-025-261-29WN | |
|---|---|
DigiKey Part Number | 4134-MM-2C3-025-261-29WN-ND |
Manufacturer | |
Manufacturer Product Number | MM-2C3-025-261-29WN |
Description | CABLE ASSY D - MIC D 25P 152.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 953,05000 Kč | 9 953,05 Kč |
| 10 | 8 461,92100 Kč | 84 619,21 Kč |
| 25 | 8 382,92240 Kč | 209 573,06 Kč |
| Unit Price without VAT: | 9 953,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 043,19050 Kč |

