
MM-252-037-000-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-252-037-000-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-252-037-000-4100 |
Description | EMI/RFI BACKSHELL WITH STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 37 | Features Mating Screws 2-56 |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 001,30000 Kč | 5 001,30 Kč |
| 10 | 4 251,67500 Kč | 42 516,75 Kč |
| 25 | 3 985,83200 Kč | 99 645,80 Kč |
| 50 | 3 795,93440 Kč | 189 796,72 Kč |
| Unit Price without VAT: | 5 001,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 051,57300 Kč |










