
MM-232-037-000-4100 | |
|---|---|
DigiKey Part Number | 4134-MM-232-037-000-4100-ND |
Manufacturer | |
Manufacturer Product Number | MM-232-037-000-4100 |
Description | EMI/RFI BACKSHELL WITH STANDARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 37 | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 597,71000 Kč | 7 597,71 Kč |
| 10 | 6 459,27900 Kč | 64 592,79 Kč |
| 25 | 6 105,69760 Kč | 152 642,44 Kč |
| Unit Price without VAT: | 7 597,71000 Kč |
|---|---|
| Unit Price with VAT: | 9 193,22910 Kč |









