MK-262-015-435-220S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 758,42167 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6 390,91000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6 000,93400 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7 529,35750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 12
Unit Price: 7 970,42000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 832,86600 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8 809,18500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10
Unit Price: 8 472,06000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16
Unit Price: 9 334,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7 723,85250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10 572,98333 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 22
Unit Price: 8 234,37000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10
Unit Price: 9 357,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10
Unit Price: 9 283,01000 Kč
Datasheet
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-262-015-435-220S

DigiKey Part Number
4134-MK-262-015-435-220S-ND
Manufacturer
Manufacturer Product Number
MK-262-015-435-220S
Description
CONN MICRO-D RCPT 15POS R/A SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 970,42000 Kč7 970,42 Kč
106 260,84800 Kč62 608,48 Kč
255 728,41400 Kč143 210,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7 970,42000 Kč
Unit Price with VAT:9 644,20820 Kč