Connector Cap (Cover), Dust For Micro D (MD) Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD037RP

DigiKey Part Number
4134-MD037RP-ND
Manufacturer
Manufacturer Product Number
MD037RP
Description
DUST COVERS, MICRO-D CONNECTOR A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Micro D (MD) Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Cap (Cover), Dust
Series
For Use With/Related Products
Micro D (MD) Plug
Packaging
Bag
Number of Positions
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
10117,27400 Kč1 172,74 Kč
25109,92880 Kč2 748,22 Kč
50104,67500 Kč5 233,75 Kč
10099,67750 Kč9 967,75 Kč
30092,24420 Kč27 673,26 Kč
50088,98028 Kč44 490,14 Kč
1 00084,73743 Kč84 737,43 Kč
2 50079,43888 Kč198 597,20 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč