Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/01-BN | |
|---|---|
DigiKey Part Number | 4134-M83513/01-BN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-BN |
Description | M83513/01-BN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Beryllium Copper | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 3 893,29125 Kč | 31 146,33 Kč |
| Unit Price without VAT: | 3 893,29125 Kč |
|---|---|
| Unit Price with VAT: | 4 710,88241 Kč |






