
5602360201 | |
|---|---|
DigiKey Part Number | 900-5602360201-ND |
Manufacturer | |
Manufacturer Product Number | 5602360201 |
Description | DURACLIK ISL TERMINAL FOR 0.22SQ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | 0,28482 Kč | 25 633,80 Kč |
| Unit Price without VAT: | 0,28482 Kč |
|---|---|
| Unit Price with VAT: | 0,34463 Kč |

