
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 135,29000 Kč | 1 352,90 Kč |
| 25 | 126,80280 Kč | 3 170,07 Kč |
| 60 | 119,20567 Kč | 7 152,34 Kč |
| 120 | 113,51517 Kč | 13 621,82 Kč |
| 300 | 106,41087 Kč | 31 923,26 Kč |
| 540 | 102,09072 Kč | 55 128,99 Kč |
| 1 020 | 97,61518 Kč | 99 567,48 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |

