New Product
80 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601548042

DigiKey Part Number
900-5601548042-ND
Manufacturer
Manufacturer Product Number
5601548042
Description
COMPACTUS 80WAY ASSY KEYB / 0.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
6
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
10135,29000 Kč1 352,90 Kč
25126,80280 Kč3 170,07 Kč
60119,20567 Kč7 152,34 Kč
120113,51517 Kč13 621,82 Kč
300106,41087 Kč31 923,26 Kč
540102,09072 Kč55 128,99 Kč
1 02097,61518 Kč99 567,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč