Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601514831

DigiKey Part Number
900-5601514831-ND
Manufacturer
Manufacturer Product Number
5601514831
Description
48WAY ASSY 2.8SIDE OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,16000 Kč281,16 Kč
10238,93600 Kč2 389,36 Kč
25223,95640 Kč5 598,91 Kč
72207,85097 Kč14 965,27 Kč
144197,93535 Kč28 502,69 Kč
288188,49424 Kč54 286,34 Kč
504181,20399 Kč91 326,81 Kč
1 008172,56669 Kč173 947,22 Kč
Manufacturers Standard Package
Unit Price without VAT:281,16000 Kč
Unit Price with VAT:340,20360 Kč