Connector Header Through Hole, Right Angle 146 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 146 position 0.197" (5.00mm)
Molex Compactus Sealed Hybrid Connector System | Datasheet Preview

5601341462

DigiKey Part Number
900-5601341462-ND
Manufacturer
Manufacturer Product Number
5601341462
Description
COMPACTUS 146WAY HEADER ASSY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 146 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5601341462 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
6
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.193" (30.30mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
15A per Contact
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,13000 Kč255,13 Kč
64190,11063 Kč12 167,08 Kč
128181,04047 Kč23 173,18 Kč
512164,18426 Kč84 062,34 Kč
1 024156,35718 Kč160 109,75 Kč
Manufacturers Standard Package
Unit Price without VAT:255,13000 Kč
Unit Price with VAT:308,70730 Kč