Connector Retainer For DuraClik Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601251500

DigiKey Part Number
900-5601251500-ND
Manufacturer
Manufacturer Product Number
5601251500
Description
DURACLIK ISL 15 WAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Retainer For DuraClik Series
Datasheet
 Datasheet
EDA/CAD Models
5601251500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer
Number of Positions
15
For Use With/Related Products
DuraClik Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60 0004,06235 Kč243 741,00 Kč
Unit Price without VAT:4,06235 Kč
Unit Price with VAT:4,91544 Kč