Connector Terminal Position Assurance (TPA) For DuraClik Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601250600

DigiKey Part Number
WM24413-ND
Manufacturer
Manufacturer Product Number
5601250600
Description
NEW 2.0 W/B CONN REC. 6 WAY ISL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For DuraClik Series
Datasheet
 Datasheet
EDA/CAD Models
5601250600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
6
Series
For Use With/Related Products
DuraClik Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 010
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,55700 Kč45,57 Kč
254,26680 Kč106,67 Kč
504,06520 Kč203,26 Kč
1003,86780 Kč386,78 Kč
2503,62592 Kč906,48 Kč
5003,45250 Kč1 726,25 Kč
1 0003,28745 Kč3 287,45 Kč
2 5003,08142 Kč7 703,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč