
5601231200 | |
|---|---|
DigiKey Part Number | 900-5601231200-ND |
Manufacturer | |
Manufacturer Product Number | 5601231200 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5601231200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 Kč | 7,18 Kč |
| 10 | 6,02900 Kč | 60,29 Kč |
| 25 | 5,65440 Kč | 141,36 Kč |
| 50 | 5,38220 Kč | 269,11 Kč |
| 100 | 5,12520 Kč | 512,52 Kč |
| 400 | 4,64708 Kč | 1 858,83 Kč |
| 800 | 4,42478 Kč | 3 539,82 Kč |
| 1 200 | 4,29982 Kč | 5 159,78 Kč |
| 2 800 | 4,05015 Kč | 11 340,42 Kč |
| Unit Price without VAT: | 7,18000 Kč |
|---|---|
| Unit Price with VAT: | 8,68780 Kč |




