


5055940411 | |
|---|---|
DigiKey Part Number | WM17308-ND |
Manufacturer | |
Manufacturer Product Number | 5055940411 |
Description | MUO 2.5 W/W DUAL ROW RETAINER 4P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For MUO 2.5 Housings |
Datasheet | Datasheet |
EDA/CAD Models | 5055940411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | MUO 2.5 Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,27600 Kč | 56,90 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 2,06200 Kč | 206,20 Kč |
| 250 | 1,93180 Kč | 482,95 Kč |
| 500 | 1,83942 Kč | 919,71 Kč |
| 1 000 | 1,75123 Kč | 1 751,23 Kč |
| 2 500 | 1,64146 Kč | 4 103,65 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



