




5055780871 | |
|---|---|
DigiKey Part Number | WM17947TR-ND - Tape & Reel (TR) WM17947CT-ND - Cut Tape (CT) WM17947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055780871 |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055780871 Models |
Category | Insulation Height 0.232" (5.90mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 100 | 17,70550 Kč | 1 770,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,91810 Kč | 12 526,29 Kč |
| 1 800 | 13,25373 Kč | 23 856,71 Kč |
| 2 700 | 12,88010 Kč | 34 776,27 Kč |
| 4 500 | 12,42439 Kč | 55 909,76 Kč |
| 6 300 | 12,13309 Kč | 76 438,47 Kč |
| 9 000 | 11,83183 Kč | 106 486,47 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











