
5055780661 | |
|---|---|
DigiKey Part Number | 900-5055780661TR-ND - Tape & Reel (TR) 900-5055780661CT-ND - Cut Tape (CT) 900-5055780661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055780661 |
Description | 2.0W/B SMT RA PLUG 6CKT BLK G010 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055780661 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,59000 Kč | 255,90 Kč |
| 100 | 21,74390 Kč | 2 174,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 20,76860 Kč | 18 691,74 Kč |
| 1 800 | 19,77750 Kč | 35 599,50 Kč |
| 2 700 | 19,21997 Kč | 51 893,92 Kč |
| 4 500 | 18,54008 Kč | 83 430,36 Kč |
| 6 300 | 18,10555 Kč | 114 064,97 Kč |
| 9 000 | 17,65608 Kč | 158 904,72 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




