
5055750291 | |
|---|---|
DigiKey Part Number | 900-5055750291TR-ND - Tape & Reel (TR) 900-5055750291CT-ND - Cut Tape (CT) 900-5055750291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055750291 |
Description | 2.0W/B SMT VT PLUG 2CKT BLK G010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055750291 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.339" (8.61mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 16,56182 Kč | 9 937,09 Kč |
| 1 200 | 15,77108 Kč | 18 925,30 Kč |
| 1 800 | 15,32632 Kč | 27 587,38 Kč |
| 3 000 | 14,78399 Kč | 44 351,97 Kč |
| 4 200 | 14,43732 Kč | 60 636,74 Kč |
| 6 000 | 14,07881 Kč | 84 472,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 100 | 18,79530 Kč | 1 879,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 100 | 16,85090 Kč | 1 685,09 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


