
5055680331 | |
|---|---|
DigiKey Part Number | 900-5055680331TR-ND - Tape & Reel (TR) 900-5055680331CT-ND - Cut Tape (CT) 900-5055680331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055680331 |
Description | 1.25WB SGL ST ASSY 3CKT BK G038 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055680331 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 14,54497 Kč | 17 453,96 Kč |
| 2 400 | 13,85080 Kč | 33 241,92 Kč |
| 3 600 | 13,46030 Kč | 48 457,08 Kč |
| 6 000 | 12,98408 Kč | 77 904,48 Kč |
| 8 400 | 12,67977 Kč | 106 510,07 Kč |
| 12 000 | 12,36501 Kč | 148 380,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 500 | 15,47174 Kč | 7 735,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 100 | 15,54060 Kč | 1 554,06 Kč |
| 500 | 13,87170 Kč | 6 935,85 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |







