
5055671051 | |
---|---|
DigiKey Part Number | 900-5055671051TR-ND - Tape & Reel (TR) 900-5055671051CT-ND - Cut Tape (CT) 900-5055671051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055671051 |
Description | 1.25WB SGL RA ASSY 10CKT EMBPKG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055671051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.154" (3.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,95000 Kč | 58,95 Kč |
10 | 50,01300 Kč | 500,13 Kč |
100 | 42,50570 Kč | 4 250,57 Kč |
500 | 37,94226 Kč | 18 971,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 24,93226 Kč | 29 918,71 Kč |
2 400 | 23,74300 Kč | 56 983,20 Kč |
3 600 | 23,07407 Kč | 83 066,65 Kč |
6 000 | 22,25810 Kč | 133 548,60 Kč |
8 400 | 21,73661 Kč | 182 587,52 Kč |
Unit Price without VAT: | 58,95000 Kč |
---|---|
Unit Price with VAT: | 71,32950 Kč |