5055670278 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,33941 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,33941 Kč
Datasheet
Image for 5055670278 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055670278

DigiKey Part Number
900-5055670278-ND
Manufacturer
Manufacturer Product Number
5055670278
Description
1.25WB SINGLE RA ASSY 2CKT EMBPK
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055670278 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.154" (3.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Orange
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes