
5055514020 | |
|---|---|
DigiKey Part Number | 23-5055514020TR-ND - Tape & Reel (TR) 23-5055514020CT-ND - Cut Tape (CT) 23-5055514020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055514020 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055514020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 19,99613 Kč | 139 972,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 50 | 25,03800 Kč | 1 251,90 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 250 | 22,34608 Kč | 5 586,52 Kč |
| 500 | 21,27896 Kč | 10 639,48 Kč |
| 1 000 | 20,26328 Kč | 20 263,28 Kč |
| 2 500 | 19,91870 Kč | 49 796,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 26,70960 Kč | 667,74 Kč |
| 50 | 24,81960 Kč | 1 240,98 Kč |
| 100 | 23,15450 Kč | 2 315,45 Kč |
| 250 | 21,24996 Kč | 5 312,49 Kč |
| 500 | 20,00480 Kč | 10 002,40 Kč |
| 1 000 | 18,90744 Kč | 18 907,44 Kč |
| 2 500 | 17,65562 Kč | 44 139,05 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


