
5055513020 | |
|---|---|
DigiKey Part Number | 900-5055513020TR-ND - Tape & Reel (TR) 900-5055513020CT-ND - Cut Tape (CT) 900-5055513020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055513020 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055513020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 25 | 18,26840 Kč | 456,71 Kč |
| 50 | 17,39060 Kč | 869,53 Kč |
| 100 | 16,55900 Kč | 1 655,90 Kč |
| 250 | 15,52172 Kč | 3 880,43 Kč |
| 500 | 14,78050 Kč | 7 390,25 Kč |
| 1 000 | 14,07475 Kč | 14 074,75 Kč |
| 2 500 | 13,37094 Kč | 33 427,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 13,68335 Kč | 95 783,45 Kč |
| 14 000 | 13,03095 Kč | 182 433,30 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


