
5055511620 | |
|---|---|
DigiKey Part Number | 900-5055511620TR-ND - Tape & Reel (TR) 900-5055511620CT-ND - Cut Tape (CT) 900-5055511620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055511620 |
Description | CONN PLUG 16POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055511620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 25 | 14,86640 Kč | 371,66 Kč |
| 50 | 14,15680 Kč | 707,84 Kč |
| 100 | 13,48070 Kč | 1 348,07 Kč |
| 250 | 12,63492 Kč | 3 158,73 Kč |
| 500 | 12,03102 Kč | 6 015,51 Kč |
| 1 000 | 11,45651 Kč | 11 456,51 Kč |
| 2 500 | 10,73930 Kč | 26 848,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 11,13731 Kč | 77 961,17 Kč |
| 14 000 | 10,60620 Kč | 148 486,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


