
5055501020 | |
|---|---|
DigiKey Part Number | 23-5055501020TR-ND - Tape & Reel (TR) 23-5055501020CT-ND - Cut Tape (CT) 23-5055501020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055501020 |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055501020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,13000 Kč | 228,25 Kč |
| 50 | 8,69320 Kč | 434,66 Kč |
| 100 | 8,27740 Kč | 827,74 Kč |
| 250 | 7,75836 Kč | 1 939,59 Kč |
| 500 | 7,38710 Kč | 3 693,55 Kč |
| 1 000 | 7,03433 Kč | 7 034,33 Kč |
| 2 500 | 6,59371 Kč | 16 484,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,21860 Kč | 50 530,20 Kč |
| 14 000 | 6,87430 Kč | 96 240,20 Kč |
| 21 000 | 6,68058 Kč | 140 292,18 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










