
5054484071 | |
|---|---|
DigiKey Part Number | WM26825TR-ND - Tape & Reel (TR) WM26825CT-ND - Cut Tape (CT) WM26825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054484071 |
Description | CONN HEADER SMD R/A 40POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054484071 Models |
Category | Insulation Height 0.352" (8.95mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,68000 Kč | 94,68 Kč |
| 10 | 80,37700 Kč | 803,77 Kč |
| 100 | 68,30380 Kč | 6 830,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,16032 Kč | 33 080,16 Kč |
| 1 000 | 63,00447 Kč | 63 004,47 Kč |
| 1 500 | 61,22939 Kč | 91 844,09 Kč |
| 2 500 | 59,06420 Kč | 147 660,50 Kč |
| 3 500 | 57,68053 Kč | 201 881,85 Kč |
| Unit Price without VAT: | 94,68000 Kč |
|---|---|
| Unit Price with VAT: | 114,56280 Kč |



