
5054481291 | |
|---|---|
DigiKey Part Number | 900-5054481291TR-ND - Tape & Reel (TR) 900-5054481291CT-ND - Cut Tape (CT) 900-5054481291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054481291 |
Description | 1.25MM PCB HDR R/A 0.10UM GOLD 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054481291 Models |
Category | Insulation Height 0.352" (8.95mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,10600 Kč | 481,06 Kč |
| 100 | 40,88100 Kč | 4 088,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,70252 Kč | 20 351,26 Kč |
| 1 000 | 38,76063 Kč | 38 760,63 Kč |
| 1 500 | 37,66803 Kč | 56 502,05 Kč |
| 2 500 | 36,33570 Kč | 90 839,25 Kč |
| 3 500 | 35,48422 Kč | 124 194,77 Kč |
| 5 000 | 34,60353 Kč | 173 017,65 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


