
5054333671 | |
|---|---|
DigiKey Part Number | 900-5054333671TR-ND - Tape & Reel (TR) 900-5054333671CT-ND - Cut Tape (CT) 900-5054333671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054333671 |
Description | CONN HEADER SMD 36POS 1.25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 36 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054333671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 8.6mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 47,88900 Kč | 478,89 Kč |
| 100 | 40,70020 Kč | 4 070,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,71564 Kč | 12 357,82 Kč |
| 1 000 | 23,53613 Kč | 23 536,13 Kč |
| 1 500 | 22,87255 Kč | 34 308,82 Kč |
| 2 500 | 22,06342 Kč | 55 158,55 Kč |
| 3 500 | 21,54626 Kč | 75 411,91 Kč |
| 5 000 | 21,01129 Kč | 105 056,45 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |


