
5054331881 | |
|---|---|
DigiKey Part Number | WM26813TR-ND - Tape & Reel (TR) WM26813CT-ND - Cut Tape (CT) WM26813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054331881 |
Description | CONN HEADER SMD 18POS 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054331881 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | 8.6mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 100 | 25,43070 Kč | 2 543,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,14812 Kč | 12 074,06 Kč |
| 1 000 | 22,99575 Kč | 22 995,75 Kč |
| 1 500 | 22,34733 Kč | 33 521,00 Kč |
| 2 500 | 21,55680 Kč | 53 892,00 Kč |
| 3 500 | 21,05133 Kč | 73 679,65 Kč |
| 5 000 | 20,52865 Kč | 102 643,25 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



