



5054330871 | |
|---|---|
DigiKey Part Number | WM17099TR-ND - Tape & Reel (TR) WM17099CT-ND - Cut Tape (CT) WM17099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054330871 |
Description | CONN HEADER SMD 8POS 1.25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054330871 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.6mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
Insulation Height 0.285" (7.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 100 | 18,33550 Kč | 1 833,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,75674 Kč | 8 878,37 Kč |
| 1 000 | 16,90906 Kč | 16 909,06 Kč |
| 1 500 | 16,43233 Kč | 24 648,49 Kč |
| 2 500 | 15,85080 Kč | 39 627,00 Kč |
| 3 500 | 15,47913 Kč | 54 176,96 Kč |
| 5 000 | 15,09471 Kč | 75 473,55 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |







